Nisshinbo Micro Devices NJG1681MD7-TE1 RF IC, 6-Pin QFN-14
- RS Stock No.:
- 803-188
- Mfr. Part No.:
- NJG1681MD7-TE1
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,093.54
(exc. VAT)
PHP1,224.765
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP218.708 | PHP1,093.54 |
| 25 + | PHP214.282 | PHP1,071.41 |
*price indicative
- RS Stock No.:
- 803-188
- Mfr. Part No.:
- NJG1681MD7-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | RF IC | |
| Package Type | QFN-14 | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.9GHz | |
| Minimum Supply Voltage | 2.3V | |
| Operating Band 2 Frequency | 1.9GHz | |
| Operating Band 3 Frequency | 2.7GHz | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 1.6mm | |
| Height | 0.397mm | |
| Standards/Approvals | RoHS | |
| Series | NJG1681MD7 | |
| Automotive Standard | No | |
| Number of Operating Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type RF IC | ||
Package Type QFN-14 | ||
Pin Count 6 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.9GHz | ||
Minimum Supply Voltage 2.3V | ||
Operating Band 2 Frequency 1.9GHz | ||
Operating Band 3 Frequency 2.7GHz | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 1.6mm | ||
Height 0.397mm | ||
Standards/Approvals RoHS | ||
Series NJG1681MD7 | ||
Automotive Standard No | ||
Number of Operating Bands 4 | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices High power SPDT switch delivers efficient performance for modern telecommunications, featuring GaAs MMIC technology for optimal signal handling and reliability.
Low insertion loss at 0.18 dB typical at 0.9GHz
Excellent isolation up to 45 dB at 0.9GHz
Supports low voltage logic control from 1.8V to 5.0V
Compact EQFN14-D7 package size of 1.6 x 1.6 x 0.397 mm
