Cinch 142-0000-005 RF Connector Kit Connector Kit 71-Pcs of BNC/SMA/N/TNC/UHF in Series & Between Series Adapters
- RS Stock No.:
- 885-7393
- Mfr. Part No.:
- 142-0000-005
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7393
- Mfr. Part No.:
- 142-0000-005
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Connector Adapter
Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Kit Type | Connector Kit |
Kit Contents | 71-Pcs of BNC/SMA/N/TNC/UHF in Series & Between Series Adapters |