- RS Stock No.:
- 893-1000
- Mfr. Part No.:
- MC4-1005JE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-1000
- Mfr. Part No.:
- MC4-1005JE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite MC4 Series SMD Resistors
Ohmite MC4 series high voltage 4-resistors in a single SMD DIP package, designed for automated placement. Each resistor on the MC4 chips provides a rating of 0.75W with a maximum voltage of 2500 V dc. Up to 4 different resistor value/ tolerance combinations can be specified and then individually connected, in series, or parallel to derive countless results. The flexible S-Bend terminals provide solder joint integrity while leaving space between the resistor pack and the PCB.
Unique terminals allow spacing between board and resistor
Design allows multiple configurations
2,500 volts max. per resistor per pack; 10KV total
Design allows multiple configurations
2,500 volts max. per resistor per pack; 10KV total
Specifications
Attribute | Value |
---|---|
Resistance | 10MΩ |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | DIP |
Power Rating | 3W |
Termination Style | Solder |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.75W |
Circuit Designator | ISOL |
Length | 19.05mm |
Depth | 18.03mm |
Height | 0.76mm |
Dimensions | 19.05 x 18.03 x 0.76mm |
Series | MC4 |
Number of Terminals | 8 |
Maximum Operating Temperature | +180°C |
Temperature Coefficient | 50ppm/°C |
Minimum Operating Temperature | -55°C |