- RS Stock No.:
- 684-2447
- Mfr. Part No.:
- PRA100I4-1KBWNT
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 684-2447
- Mfr. Part No.:
- PRA100I4-1KBWNT
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRA100I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 0603 |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Case Style | Moulded |
Automotive Standard | AEC-Q200 |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 4mm |
Depth | 1.6mm |
Height | 0.4mm |
Dimensions | 4 x 1.6 x 0.4mm |
Series | PRA100 |
Number of Terminals | 8 |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±10ppm/°C |
Maximum Operating Temperature | +155°C |