Bourns CAY16 1 mΩ, 1206 Resistor 1 % 63 mW
- RS Stock No.:
- 247-6968
- Mfr. Part No.:
- CAY16-1000F4LF
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP7,350.00
(exc. VAT)
PHP8,250.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.47 | PHP7,350.00 |
*price indicative
- RS Stock No.:
- 247-6968
- Mfr. Part No.:
- CAY16-1000F4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1mΩ | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 50 V | |
| Power Rating | 63mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CAY16 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 1.55 mm | |
| Length | 3.2mm | |
| Standards/Approvals | ISO/TS 16949, IEC | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1mΩ | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 50 V | ||
Power Rating 63mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CAY16 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 1.55 mm | ||
Length 3.2mm | ||
Standards/Approvals ISO/TS 16949, IEC | ||
Height 0.5mm | ||
- COO (Country of Origin):
- TW
The Bourns CAT series is the chip resistor arrays with convex terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
