- RS Stock No.:
- 781-3765
- Mfr. Part No.:
- 2299 0011
- Manufacturer:
- Socomec
31 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,035.36
(exc. VAT)
PHP1,159.60
(inc. VAT)
Units | Per Unit |
1 + | PHP1,035.36 |
- RS Stock No.:
- 781-3765
- Mfr. Part No.:
- 2299 0011
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Auxiliary Contacts for Socomec Switch Disconnectors
A range of auxiliary contacts for use with Socomec switch disconnectors.
Features & Benefits:
- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
Specifications
Attribute | Value |
---|---|
For Use With | Sirco M |
Accessory Type | Auxiliary Contact Block |