Relay Socket 14-pin screw terminals
- RS Stock No.:
- 196-2320
- Mfr. Part No.:
- PYFZ-14-E
- Manufacturer:
- Omron
- RS Stock No.:
- 196-2320
- Mfr. Part No.:
- PYFZ-14-E
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
OMRON Relay Socket, 6A Current Rating, 2.5kV AC Dielectric Withstand Voltage - PYFZ-14-E
Linking switches to your circuits doesn't have to be a tough nut to crack – simplify things with this relay socket from OMRON. Thanks to its screw terminals, it makes the installation and removal of relays in your system quick and easy. This saves you the hassle of hardwiring the control unit to your equipment. This piece of kit snaps smoothly into position on any DIN rail for trouble-free mounting. Sturdy plastic housing means it holds out against wear and impact, delivering long-lasting performance in harsh environments.
Features & Benefits
• 14-contact design for broad compatibility with OMRON MY miniature power relays
• Uses forked crimp terminals, meaning no frayed wires and high electrical safety
• Dielectric withstand voltage of 2.5kV AC assures you of effective electrical insulation, so there's no need for an extra sheet between terminals
• Standardised dimensions of 72 (H) x 29.5 (W) x 31mm (D) for wide compatibility
Applications
• Telecommunications networks
• Industrial automation
• Switchgear systems
Do I need to solder my relay to this socket?
The relay slots right into the socket's female terminal, so there's no need for soldering to get a secure connection.

