Weidmüller DRM 300V Relay Socket
- RS Stock No.:
- 577-792
- Distrelec Article No.:
- 301-66-858
- Mfr. Part No.:
- 7760056106
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
PHP366.05
(exc. VAT)
PHP409.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 10 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366.05 |
*price indicative
- RS Stock No.:
- 577-792
- Distrelec Article No.:
- 301-66-858
- Mfr. Part No.:
- 7760056106
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| Series | DRM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Relay Socket | ||
Voltage 300V | ||
Series DRM | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Releco MRC 8 Way 300 V ac DIN Rail Relay Socket
- Weidmüller TRS 24 V Relay Socket
- RS PRO 11 Way 300 V DIN Rail Relay Socket, for use with RS PRO RUB Relays
- RS PRO 11 Way 300 V DIN Rail Relay Socket, for use with RS PRO RKL Relays 3PDT
- ABB CRP 2 Way 25 V Relay Socket, for use with Socket
- Panasonic DS-P 8 Way 250 V ac PCB Relay Socket
- Finder 94 11 Way 250 V ac DIN Rail Relay Socket
- Schneider Electric Harmony Relay RSL 160 V ac/dc Relay Socket
