KEMET SPST Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0814
- Mfr. Part No.:
- OHD3-85M
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
PHP393.41
(exc. VAT)
PHP440.62
(inc. VAT)
Temporarily out of stock - back order for despatch 27/06/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 24 | PHP393.41 |
25 - 49 | PHP386.11 |
50 + | PHP374.17 |
**price indicative
Related links
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial