KEMET SPST Through Hole Reed Switch, 270mA 264V ac
- RS Stock No.:
- 188-0562
- Mfr. Part No.:
- TRS5-25BLRVU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 lot of 50 units)**
PHP67,220.90
(exc. VAT)
PHP75,287.40
(inc. VAT)
Temporarily out of stock - back order for despatch 27/09/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Lot** |
---|---|---|
50 - 50 | PHP1,344.418 | PHP67,220.90 |
100 - 150 | PHP1,314.84 | PHP65,742.00 |
200 + | PHP1,286.608 | PHP64,330.40 |
**price indicative
Related links
- KEMET SPST Through Hole Reed Switch, 270mA 264V ac
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial