KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0518
- Mfr. Part No.:
- OHD1-30M
- Manufacturer:
- KEMET
Bulk discount available
Price Each (In a Tray of 60)**
PHP284.343
(exc. VAT)
PHP318.464
(inc. VAT)
Temporarily out of stock - back order for despatch 07/06/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tray** |
---|---|---|
60 - 60 | PHP284.343 | PHP17,060.58 |
120 - 180 | PHP278.088 | PHP16,685.28 |
240 + | PHP272.117 | PHP16,327.02 |
**price indicative
Related links
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick