KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0416
- Mfr. Part No.:
- OHD1-55M
- Manufacturer:
- KEMET
Bulk discount available
Price Each (In a Tray of 60)**
PHP261.433
(exc. VAT)
PHP292.805
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tray** |
---|---|---|
60 - 60 | PHP261.433 | PHP15,685.98 |
120 - 180 | PHP255.681 | PHP15,340.86 |
240 + | PHP250.191 | PHP15,011.46 |
**price indicative
Related links
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw