- RS Stock No.:
- 889-0921
- Mfr. Part No.:
- SNAP-IDC5-SW-NC
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 889-0921
- Mfr. Part No.:
- SNAP-IDC5-SW-NC
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SNAP Digital Input Modules
Professional range of Opto 22 SNAP high density digital I/O modules. The modules provide 10 or 32 digital input or output points in one compact SNAP modules and are designed for OEMs for anyone who has high point count applications.
16 or 32 digital input points
Pluggable wiring harness
Pluggable wiring harness
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Mounting Type | Rack, Snap-In |
Maximum Switching Voltage DC | 15V dc |
Length | 18.29mm |
Height | 69.85mm |
Depth | 82.55mm |
Dimensions | 18.29 x 82.55 x 69.85mm |
Minimum Operating Temperature | -20°C |
Relay Switching Classification | General Purpose Relay |
Standards Met | CE, DFARS, RoHS Compliant, UL |
Special Features | LED Indicator, Pluggable Wiring |
Contact Resistance | 500 Ω |
Terminal Type | Plug In |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |