- RS Stock No.:
- 173-8195
- Mfr. Part No.:
- DR-SDS-5
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-8195
- Mfr. Part No.:
- DR-SDS-5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polarised reed relays 1 DR series inverter
From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. The range of reed relays has a twin contact of 10 cN of pressure with a contact atmosphere which has undergone the "Getter technique''.
Features and Benefits:
• Reed changeover relay in DIL grid with 10 cN contact force
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
Applications include:
• Telecommunications Equipment
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices
DR-SDS SPDT Reed Relay
The Panasonic DR-SDS SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 0.3A AC and 1A DC current to switch its positions. This relay is a miniature type DIP. It can be used in both single and double coil winding configurations. This relay has palladium-nickel contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 1.5KV
• Service temperature range between -40°C and 70°C
• High surge withstand voltage of 1.5KV
• High mechanical endurance
• Life expectancy of 1G cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• ECL, HTL and TTL compatible
• Design with earth pin and print connection
• Isolation voltage between the coil and contacts is 1.5KV
• Service temperature range between -40°C and 70°C
• High surge withstand voltage of 1.5KV
• High mechanical endurance
• Life expectancy of 1G cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• ECL, HTL and TTL compatible
• Design with earth pin and print connection
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Machine tools
• Industrial robots
• Optical Instruments
• Medical equipment
• Detectors and alarms
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Machine tools
• Industrial robots
• Optical Instruments
• Medical equipment
• Detectors and alarms
Certifications
• IP67 rated
• DIN 40046
• DIN 40046
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.3 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 110V ac |
Maximum Switching Voltage DC | 30V dc |
Coil Resistance | 320 <ohm/> |
Length | 20mm |
Height | 8.5mm |
Depth | 10mm |
Dimensions | 20 x 10 x 8.5mm |
Number of Poles | 5 |
Terminal Type | PCB Pin |
Maximum Switching Power DC | 20 W |
Operating Temperature Range | -50 → +85°C |
Contact Material | Gold Plated |
Maximum Switching Power AC | 33 VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -50°C |