- RS Stock No.:
- 169-0489
- Mfr. Part No.:
- RR274EA-400TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0489
- Mfr. Part No.:
- RR274EA-400TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSMD |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Isolated |
Pin Count | 5 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 8A |