- RS Stock No.:
- 885-0752
- Mfr. Part No.:
- HT1381-8SOP
- Manufacturer:
- Holtek
Discontinued product
- RS Stock No.:
- 885-0752
- Mfr. Part No.:
- HT1381-8SOP
- Manufacturer:
- Holtek
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Holtek Semiconductor
Specifications
Attribute | Value |
---|---|
Functions | Timer |
Date Format | DD:MM:YY |
Time Format | SS:MM:HH |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |