- RS Stock No.:
- 103-9915
- Mfr. Part No.:
- DS3231S#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 103-9915
- Mfr. Part No.:
- DS3231S#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Functions | Battery Backup, Calendar |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |