Contactum 13A, BS 7288 Fixing, Passive, 2 Gang RCD Socket, Wall Mount, Switched, IP2X, 230 V ac, White, Screwed
- RS Stock No.:
- 175-2868
- Mfr. Part No.:
- ASP4901
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 175-2868
- Mfr. Part No.:
- ASP4901
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
2 Gang 13A DP Non-Latching RCD Socket (2 Gang Plate) - Moulded, White
Specifications
Attribute | Value |
---|---|
Socket Type | BS |
Number of Gangs | 2 |
RCD Type | Passive |
Colour | White |
Mounting Style | Wall Mount |
Switched | Yes |
Current Rating | 13A |
International Protection Rating | IP2X |
Voltage Rating | 230 V ac |
Colour Shade | White |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS 7288 |
Number of Poles | 2 |
Colour Family | White |
Minimum Box Depth | 35mm |
Switch Style | Rocker |
Earth Terminal | Yes |
Faceplate Fixing | Screwed |