ABB RCCB, 6A, 4 Pole, 30mA, Type C, 415V ac
- RS Stock No.:
- 246-2433
- Mfr. Part No.:
- 2CCG001746R0001
- Manufacturer:
- ABB
- RS Stock No.:
- 246-2433
- Mfr. Part No.:
- 2CCG001746R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 6A | |
| Number of Poles | 4 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Voltage Rating | 415V ac | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 6A | ||
Number of Poles 4 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Voltage Rating 415V ac | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 6 A. The tripping characteristic of the circuit breaker is
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Operating temperature range is from -25°C to 40°C

