- RS Stock No.:
- 183-3610
- Mfr. Part No.:
- T235833
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 183-3610
- Mfr. Part No.:
- T235833
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is particularly suitable for the protection against smooth d.c. earth fault currents.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 40A |
Number of Poles | 4 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Series | FH200 |
Standards Met | IEC/EN 61008 |
Break Time | Instantaneous |
Overall Depth | 85mm |
Overall Length | 72mm |
Overall Width | 69mm |
Rated AC Voltage | 400V |
Mounting Style | DIN Rail Mount |