- RS Stock No.:
- 176-9618
- Mfr. Part No.:
- 2CSF204592R3630 F204 B-63/0,3
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-9618
- Mfr. Part No.:
- 2CSF204592R3630 F204 B-63/0,3
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB Residual Current Circuit Breaker, 230/400V AC Voltage Rating, 15.6W Total Power Loss - F200 Series - 2CSF204592R3630 F204 B-63/0.3
This ABB RCCB protects your machinery against current leakage. By tripping when the residual current in your circuit reaches 300mA, it stops electrical faults from damaging your system. As this is an instant function, you can be sure the unit will respond quickly and deliver effective protection. Low power loss of 15.6W ensures you get an energy-efficient safety device. As the breaker has four protective poles, it's suitable for both single-phase and three-phase voltages, so is compatible with common power supplies.
Features & Benefits
• Clips onto industry-standard DIN rails for easy mounting in existing control cabinets
• Service life of 10,000 electrical cycles for long-lasting protection
• Coloured trip indicator signals device status for fast troubleshooting
• Secure screw terminals make reliable connections and protect against vibration
• Service life of 10,000 electrical cycles for long-lasting protection
• Coloured trip indicator signals device status for fast troubleshooting
• Secure screw terminals make reliable connections and protect against vibration
Applications
• Warehouses
• Commercial garages
• Lighting systems
• Manufacturing industry
• Commercial garages
• Lighting systems
• Manufacturing industry
Can this RCCB withstand electrical surges?
Yes, this breaker carries a short-circuit current rating of 10kA, meaning it handles sudden electrical surges without being damaged.
How do I reset this product after tripping?
Resetting this RCCB is simple – just flip the front-facing switch once the fault has been cleared.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type B |
Voltage Rating | 400V ac |
Series | F200 |
Standards Met | CE |
Overall Dimensions | 70 x 69 x 85mm |
Earth Leakage Protection Type | F |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Overall Length | 70mm |
Break Time | Time Delay |
Application | Commercial, Residential |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Depth | 85mm |
Overall Width | 69mm |
Special Features | Earth Fault Safety Protection |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 400V |