- RS Stock No.:
- 145-128
- Mfr. Part No.:
- 16161
- Manufacturer:
- Schneider Electric
Available for back order.
Added
Price Each
PHP12,706.46
(exc. VAT)
PHP14,231.24
(inc. VAT)
Units | Per Unit |
1 + | PHP12,706.46 |
- RS Stock No.:
- 145-128
- Mfr. Part No.:
- 16161
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
ID'clic XE 30 mA two-pole differential switches
ID'clic differential plug-in switches, protected against inadvertent tripping.
Used only with Distri'clic XE splitters;
Used for protection of "blue tariff" installations.
Supply voltage 230 Vac.
Standard AC graphs, A for detecting default current with continuous components or Asi for improved immunity.
Used only with Distri'clic XE splitters;
Used for protection of "blue tariff" installations.
Supply voltage 230 Vac.
Standard AC graphs, A for detecting default current with continuous components or Asi for improved immunity.
Standards
NF C 15-100
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 230V ac |
Series | ID'clic |