MK Electric RCBO, 40A Current Rating, 1P Poles, Type B
- RS Stock No.:
- 711-6004
- Mfr. Part No.:
- 7937S
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-6004
- Mfr. Part No.:
- 7937S
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Series | 7937S | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Series 7937S | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
- COO (Country of Origin):
- CN
Related links
- MK Electric RCBO 1P Poles, Type B
- MK Electric RCBO 1P Poles, Type B
- MK Electric RCBO 1P Poles, Type B
- Schneider Electric RCBO 1P Poles Acti 9 Range
- Lovato RCBO 1P+N Poles Type C
- Schneider Electric RCBO 1P Poles Acti 9 Range
- Schneider Electric RCBO 1P Poles Acti 9 Range
- Schneider Electric RCBO 1P Poles Acti 9 Range
