Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 13 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 243-6180
- Mfr. Part No.:
- 5SU1324-7KX13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,260.37
(exc. VAT)
PHP18,211.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,260.37 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 243-6180
- Mfr. Part No.:
- 5SU1324-7KX13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13 A | |
| Range | SENTRON | |
| Series | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 53 mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS, CCC, VDE, EAC, CE | |
| Application | General Purpose | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13 A | ||
Range SENTRON | ||
Series SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 53 mm | ||
Height 90mm | ||
Depth 70mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS, CCC, VDE, EAC, CE | ||
Application General Purpose | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 110V. It has protection class IP20 and residual current type A.
Overvoltage category III
Degree of pollution 2
Halogen free
Silicon free
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
