Better World

Schneider Electric RCBO, 25A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Subtotal (1 unit)*

PHP31,531.36

(exc. VAT)

PHP35,315.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +PHP31,531.36

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-3341
Mfr. Part No.:
A9DV3725
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Number of Poles

3P+N

Range

Acti9

Series

Acti9 iDD40N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -5 to 60 °C
Padlockable, providing extra protection
Schneider Green premium classed product

PH - SEBundle - PDP

Related links