Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 225-8823
- Mfr. Part No.:
- 5SV1316-7LK16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,349.69
(exc. VAT)
PHP10,471.65
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,349.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 225-8823
- Mfr. Part No.:
- 5SV1316-7LK16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Series | 5SU1 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Depth | 77mm | |
| Width | 18 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | |
| Standards/Approvals | RoHS, IEC | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Series 5SU1 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Height 90mm | ||
Depth 77mm | ||
Width 18 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | ||
Standards/Approvals RoHS, IEC | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Siemens 5SU series is a SENTRON range Short time delayed G, 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.
Degree of protection class IP20
Halogen free
Silicon free
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type A, SENTRON Range
- Siemens RCBO 1P+N Poles Type A, SENTRON Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 1P+N Poles Type C, SENTRON Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Sentron Range
