Better World

Siemens RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, SENTRON Range

Subtotal (1 unit)*

PHP14,266.84

(exc. VAT)

PHP15,978.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +PHP14,266.84

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-9611
Mfr. Part No.:
5SU1354-4KK20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

20A

Range

SENTRON

Number of Poles

2

Trip Sensitivity

30mA

Series

5SU1

Rated AC Voltage

230V

Better World Product

Yes

Better World Claim

Extended product life

Overall Dimensions

77 x 36 x 90mm

Overall Depth

77mm

Overall Width

36mm

COO (Country of Origin):
RO
The Siemens RCBO has breaking capacity is 10 kA number of poles are 1P+N and type Tripping residual current is 30 mA. The operating current is 20 A, supply voltage is 230 V. RCBOs for combined short-circuit protection and anti-contact protection. An important element of the SENTRON protective devices for electrical installations, the patented RCBOs from Siemens allow combined personnel, fire and cable protection in just one device. In addition to detecting the fault currents, they also provide reliable protection against short-circuits and overloads thanks to the integrated overcurrent protective device. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors
neutral conductor switching
Touch protection

Related links