- RS Stock No.:
- 210-4726
- Mfr. Part No.:
- EUB1RC.40/1CA
- Manufacturer:
- Europa
Discontinued product
- RS Stock No.:
- 210-4726
- Mfr. Part No.:
- EUB1RC.40/1CA
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Europa EUB1RC series Type A RCBO has rated current of 40A and rated residual operating current of 30mA. It has 1 pole and rated short circuit capacity of 6kA. This RCBO has C characteristic curve.
Standard Tripping Time 1 x Iδn: ≤ 300ms
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 1 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Range | EUB1RC |
Circuit Breaker Type | RCBO |
Series | EUB1RC |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail Mount |
Overall Length | 92mm |
Overall Dimensions | 92 x 18 x 66mm |
Overall Width | 18mm |