- RS Stock No.:
- 209-1369
- Mfr. Part No.:
- DOMC45C1630A
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1369
- Mfr. Part No.:
- DOMC45C1630A
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric DPN Vigi residual current breaker with overcurrent protection used 16 A of current and has Type A tripping characteristics. It has 1P+N pole which has left neutral position.
Ambient air temperature for operation -25 to 60 °C
Degree of pollution 2
Degree of pollution 2
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1P+N |
Tripping Characteristics | Type A |
Range | Domae |
Series | DPN Vigi |