Phoenix Contact, UCS 125-87-F-GD-RPI 9005 PCB Housing
- RS Stock No.:
- 179-3105
- Mfr. Part No.:
- 1019723
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 179-3105
- Mfr. Part No.:
- 1019723
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UCS 125-87-F-GD-RPI 9005 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UCS 125-87-F-GD-RPI 9005 | ||
- COO (Country of Origin):
- DE
UCS 125-87-F-GD-RPI 9005
The Phoenix Contact black, polycarbonate electronic housing for PCBs is a perfect solution for attaching and protecting the B2 and B3 model of Raspberry Pi.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
Features and Benefits
• The easy to assemble modular design gives you a high degree of flexibility with applications
• Components are compatible giving you reduced logistics outlay
• Flexible PCB attachment adapts to virtually all form factors
• Black housing with turquoise blue corner inlays
• Use adhesive pads to mount additional printed circuit boards
• Components are compatible giving you reduced logistics outlay
• Flexible PCB attachment adapts to virtually all form factors
• Black housing with turquoise blue corner inlays
• Use adhesive pads to mount additional printed circuit boards
The Phoenix Contact complete housing for printed circuit boards consists of housing half shells, side panels with openings for all relevant connections, adhesive pads for affixing Raspberry Pi model B2 and B3 computers, as well as screws for housing and PCB attachment. The housing is black with turquoise blue corner inlays, providing an aesthetically pleasing and functional enclosure for PCB assemblies.
High degree of application flexibility
Flexible PCB attachment
Flexible PCB attachment
Note
The housing can be opened a maximum of 10 times.

