- RS Stock No.:
- 136-9538
- Mfr. Part No.:
- Smarti Pi Kit 1 - Grey
- Manufacturer:
- Smarticase
Discontinued product
- RS Stock No.:
- 136-9538
- Mfr. Part No.:
- Smarti Pi Kit 1 - Grey
- Manufacturer:
- Smarticase
Legislation and Compliance
Product Details
Smarti Pi Kit 3 for Raspberry Pi, Pi Camera and GoPro mount
Grey Smarti Pi Kit 3 includes cases to protect the Raspberry Pi and Pi Camera with a Lego® compatible top. Also comes with GoPro compatible mount and bolt.
Features
Works with the Raspberry Pi B+, 2, and 3
Works with all GoPro® compatible mounts
3 holes that align with 75 mm Vesa mounts
Works with GPIO cables without strain relief
Includes 4 screws, GoPro® mount bolt, Raspberry Pi case, Raspberry Pi camera case, GoPro® compatible mount
Pick between GoPro® compatible adhesive, screw in or tripod mounts
Works with all GoPro® compatible mounts
3 holes that align with 75 mm Vesa mounts
Works with GPIO cables without strain relief
Includes 4 screws, GoPro® mount bolt, Raspberry Pi case, Raspberry Pi camera case, GoPro® compatible mount
Pick between GoPro® compatible adhesive, screw in or tripod mounts
Note
This product is not endorsed or licensed from the LEGO Group of companies.
Specifications
Attribute | Value |
---|---|
For Use With | GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Series | SmartiPi |
Colour | Grey |