- RS Stock No.:
- 127-0212
- Manufacturer:
- MODMYPI LTD
Discontinued product
- RS Stock No.:
- 127-0212
- Manufacturer:
- MODMYPI LTD
Legislation and Compliance
Product Details
ModMyPi PiOT Relay Board Case for Raspberry Pi and PiOT Relay Board
ModMyPi PiOT Relay Board case is for bringing together the Raspberry Pi B+/2/3 and the PiOT Relay Board . The case allows access to all four relays and Raspberry Pi Ports giving protection from any high-voltages.
Features
Laser Cut Acrylic
Easy Assemble Case
Designed to fit the Raspberry Pi B+/2/3
Manufactured in the UK
GPIO Slot
Enables Access to all Raspberry Pi and Relay Ports
Includes 4 x Rubber Grommets for high voltage shielding
Includes 1 x Grey 40-pin ribbon cable
Clear Top and Matte Black Sides
M3 Mounting Points
Easy Assemble Case
Designed to fit the Raspberry Pi B+/2/3
Manufactured in the UK
GPIO Slot
Enables Access to all Raspberry Pi and Relay Ports
Includes 4 x Rubber Grommets for high voltage shielding
Includes 1 x Grey 40-pin ribbon cable
Clear Top and Matte Black Sides
M3 Mounting Points
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Colour | Black |
Body Material | Acrylic |