- RS Stock No.:
- 914-5238
- Mfr. Part No.:
- CT8G4SFD8213
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 914-5238
- Mfr. Part No.:
- CT8G4SFD8213
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
Crucial Memory SODIMM DDR4
Crucial DDR4 SODIMMs increase memory bandwidth by over 30%, allowing your system to handle more data at once. Crucial DDR4 SODIMMs are optimized for next-gen platforms, allowing you to maximize bandwidth
Speeds start at 2133 MT/s
Increase bandwidth by up to 30%
Reduce power consumption by up to 40% and extend battery life
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in modules up to 8GB and kits up to 32GB
Limited lifetime warranty
Increase bandwidth by up to 30%
Reduce power consumption by up to 40% and extend battery life
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in modules up to 8GB and kits up to 32GB
Limited lifetime warranty
More Energy Efficient:
Extend battery life by using less power. Operating at just 1.2V compared to 1.5V for standard DDR3 memory, Crucial DDR4 SODIMMs consume 20% less voltage than standard DDR3 technology. Crucial DDR4 SODIMMs also contain other efficiency features, for an overall power reduction of up to 40%
Extend battery life by using less power. Operating at just 1.2V compared to 1.5V for standard DDR3 memory, Crucial DDR4 SODIMMs consume 20% less voltage than standard DDR3 technology. Crucial DDR4 SODIMMs also contain other efficiency features, for an overall power reduction of up to 40%
Load applications faster and run demanding programs without lag. Crucial DDR4 SODIMMs start at 2133 MT/s - more than 30% faster than DDR3 modules
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 8 GB |
Speed | 2133MHz |
Memory Class | DDR4 |
Memory Socket | SODIMM |
Module Type | PC3-10600 |
Pins | 288 |
Voltage | 1.2V |
CAS Latency | 15 |