Kingston 4 GB DDR3 Desktop RAM, 1333MHz, DIMM, 1.5V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
804-7704
Mfr. Part No.:
KVR13N9S8/4
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

4 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-10600

Pins

240

Voltage

1.5V

CAS Latency

9