Crucial 1 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V
- RS Stock No.:
- 774-3114
- Mfr. Part No.:
- CT12864AC667
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3114
- Mfr. Part No.:
- CT12864AC667
- Manufacturer:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Speed | 667MHz | |
| Memory Class | DDR2 | |
| Memory Socket | SODIMM | |
| Module Type | PC2-5300 | |
| Pins | 200 | |
| Voltage | 1.8V | |
| CAS Latency | 5 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Speed 667MHz | ||
Memory Class DDR2 | ||
Memory Socket SODIMM | ||
Module Type PC2-5300 | ||
Pins 200 | ||
Voltage 1.8V | ||
CAS Latency 5 | ||
Crucial Memory SODIMM DDR
A small outline dual inline memory module (SODIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). SODIMMs get their name because they are smaller and thinner than regular DIMMs. The gold pins on the bottom of the SODIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a SODIMM are not connected
Note
200-pin SODIMMs are used to provide DDR and DDR2 SDRAM memory for notebook computers. 200-pin SODIMMs are available in PC2700 DDR SDRAM, PC3200 DDR SDRAM, DDR2 PC2-6400 SDRAM, DDR2 PC2-5300 SDRAM, DDR2 PC2-4200 SDRAM and DDR2 PC2-3200 SDRAM. To use DDR or DDR2 memory, your system motherboard must have 200-pin SODIMM slots and a DDR- or DDR2-enabled chipset. A DDR or DDR2 SODIMM will not fit into a standard SDRAM SODIMM socket. (Information about which memory technology your system uses is included in the Crucial Memory Advisor™ tool.)
