Crucial 2 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V
- RS Stock No.:
- 774-3091
- Mfr. Part No.:
- CT25664BA160B
- Manufacturer:
- Crucial
Subtotal (1 unit)*
PHP3,943.78
(exc. VAT)
PHP4,417.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,943.78 |
*price indicative
- RS Stock No.:
- 774-3091
- Mfr. Part No.:
- CT25664BA160B
- Manufacturer:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 GB | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | DIMM | |
| Module Type | PC3-12800 | |
| Pins | 240 | |
| Voltage | 1.5V | |
| CAS Latency | 11 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 GB | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket DIMM | ||
Module Type PC3-12800 | ||
Pins 240 | ||
Voltage 1.5V | ||
CAS Latency 11 | ||
Crucial Memory DIMM DDR3
Crucial 240-pin DIMMs are used in DDR3 memory for desktop computers. DDR3 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly.
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other
Note
To use DDR3 memory, your system motherboard must have 240-pin DIMM slots and a DDR3-enabled chipset. This is because a DDR3 SDRAM DIMM will not fit into a standard DDR2 DIMM socket or a DDR DIMM socket
