Kingston 32 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
- RS Stock No.:
- 206-9314
- Mfr. Part No.:
- KVR32N22D8/32
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9314
- Mfr. Part No.:
- KVR32N22D8/32
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 32 GB | |
| Speed | 3200MHz | |
| Industrial | No | |
| Memory Class | DDR4 | |
| Memory Socket | UDIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 32 GB | ||
Speed 3200MHz | ||
Industrial No | ||
Memory Class DDR4 | ||
Memory Socket UDIMM | ||
Voltage 1.2V | ||
The kingston memory module 2 is a 4G x 64-bit (32GB) DDR4-3200 CL22 SDRAM (Synchronous DRAM), 2Rx8, memory module, based on sixteen 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR4-3200 timing of 22-22-22 at 1.2V.
On-die VREFDQ generation and calibration
Dual-rank
Dual-rank
