Crucial 8 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-9240
Mfr. Part No.:
CT8G4DFRA266
Manufacturer:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

The Crucial desktop memory is designed to help your system run faster and smoother. It is one of the easiest and most affordable ways to improve your system’s performance.

Multitask with ease
Easy to install