Crucial 16 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.35, 1.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-6648
Mfr. Part No.:
CT2K8G3S1339M
Manufacturer:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.35, 1.5V

The Crucial 204-pin are used in 16GB DDR3L memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.

In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install