Crucial 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35, 1.5V
- RS Stock No.:
- 201-6600
- Mfr. Part No.:
- CT51264BF160BJ
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6600
- Mfr. Part No.:
- CT51264BF160BJ
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 4 GB | |
| Industrial | No | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Voltage | 1.35, 1.5V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 4 GB | ||
Industrial No | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Voltage 1.35, 1.5V | ||
The Crucial 204-pin are used in 4GB DDR3L memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install
Make everything on your laptop faster
Easy to install
