Kingston 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8191
Mfr. Part No.:
KVR24S17D8/16
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Laptop

Capacity

16 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2400

Pins

260

Voltage

1.2V

CAS Latency

17

Kingston DDR4 RAM


The Kingston DDR4 is a 16GB RAM with SODIMM memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits


• 16 internal banks: 4 groups of 4 banks each
• CAS latency 17
• Data bus inversion (DBI) for data bus
• Dual-rank and used fly-by technology
• Extends battery life
• Low-power auto self-refresh (LPASR)
• Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
• Number of pins 260
• On-die VREFDQ generation and calibration
• Selectable BC4 or BL8 on-the-fly (OTF)
• Speed 2400MHz
• Voltage required 1.2VDD

Applications


• Gaming
• Image editing
• Laptop