Integral Memory 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-5908
Mfr. Part No.:
IN4V16GNDLRX
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Desktop/Laptop

Laptop

Capacity

16 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

COO (Country of Origin):
TW

Integral Memory DDR4 RAM


The Integral Memory DDR4 is an 8GB RAM with SODIMM memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits


• 1Gbit depth
• CAS latency 17
• Extends battery life
• Number of pins 260
• Speed 2400MHz
• Voltage required 1.2V

Applications


• Gaming
• Image editing
• Laptop