Integral Memory 2 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-5834
Mfr. Part No.:
IN3V2GNZBIX
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Desktop/Laptop

Laptop

Capacity

2 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-10600

Pins

204

Voltage

1.5V

CAS Latency

9

COO (Country of Origin):
TW

Integral Memory DDR3 RAM


The Integral Memory DDR3 is a 2GB RAM with SODIMM memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits


• 256Mbit depth
• CAS latency 9
• Extends battery life
• Number of pins 204
• Speed 1333MHz
• Voltage required 1.5V

Applications


• Gaming
• Image editing
• Laptop