Crucial 2 x 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
- RS Stock No.:
- 174-1869
- Mfr. Part No.:
- CT2K16G4SFD8266
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1869
- Mfr. Part No.:
- CT2K16G4SFD8266
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 x 16 GB | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM | |
| Module Type | PC4-21300 | |
| Pins | 260 | |
| Voltage | 1.2V | |
| CAS Latency | 19 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 2 x 16 GB | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket SODIMM | ||
Module Type PC4-21300 | ||
Pins 260 | ||
Voltage 1.2V | ||
CAS Latency 19 | ||
Crucial Small-Outline Dual Inline Memory Module
The Crucial small-outline dual inline memory module (SODIMM) has DDR4 memory class and 2 x 16GB memory capacity. It is a 260-pin module and can reach a speed of 2666MHz.
Features and Benefits
Faster burst access speeds for improved sequential data throughput
Increase bandwidth by 30%
Latency is 17 CAS
Module type is PC4-21300
Reduce power consumption by 40% and extend battery life
Voltage rating is 1.2V
Increase bandwidth by 30%
Latency is 17 CAS
Module type is PC4-21300
Reduce power consumption by 40% and extend battery life
Voltage rating is 1.2V
