- RS Stock No.:
- 862-4837
- Mfr. Part No.:
- MIKROE-1714
- Manufacturer:
- MikroElektronika
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,505.66
(exc. VAT)
PHP2,806.34
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP2,505.66 |
5 - 9 | PHP2,415.22 |
10 + | PHP2,328.72 |
- RS Stock No.:
- 862-4837
- Mfr. Part No.:
- MIKROE-1714
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
GPS3 click mikroBUS™
The GPS3 click mikroBUS™ board allows the user to add GPS to their application without an external antenna. The combination of the L80 GPS module with EASY™ and AlwaysLocate™ technologies enable the calculation and projection of orbits and energy optimisation. The GPS3 click is ideal for small, portable GPS applications.
Features;
mikroBUS™ pinout standard communication
3.3 V power supply
On-board patch antenna
External antenna connector
EASY™ technology
AlwaysLocate™ technology
mikroBUS™ pinout standard communication
3.3 V power supply
On-board patch antenna
External antenna connector
EASY™ technology
AlwaysLocate™ technology
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | mikroBus Click Board |
Featured Device | L80 GPS |
Kit Name | GPS3 click |