Atlantic 1500W Radiator, Horizontal

Subtotal (1 unit)*

PHP102,429.99

(exc. VAT)

PHP114,721.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP102,429.99

*price indicative

RS Stock No.:
288-043
Mfr. Part No.:
507613
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1500W

Mounting

Horizontal

Control Type

Digital

Height

565mm

Voltage Rating

230V ac

Width

930mm

Depth

110mm

Dimensions

565 x 930 x 110mm

Series

DIVALI

COO (Country of Origin):
FR

Atlantic DIVALI 1500W Horizontal Radiator


Introducing the Atlantic Divali 1500W Horizontal Radiator, a state-of-the-art heating solution that seamlessly combines advanced technology with modern aesthetics to enhance your living space.

Key Features


  • Innovative heating element equipped with a slotted heating element, the Divali radiator ensures even and efficient heat distribution, guaranteeing optimal comfort.

  • Smart open window detection automatically adjusts its operation when a window is open to prevent energy loss and optimise heating efficiency.

  • Customisable backlighting offers three backlighting modes (Dim, Detection, and Night Light) to create a tailored ambiance while adding an elegant touch to your interior.

  • Sleek horizontal design with its slim profile and horizontal orientation, the Divali radiator seamlessly integrates into various room layouts without taking up unnecessary space.

Technical Specifications


  • Maximum Output Power : 1500W

  • Mounting Orientation : Horizontal

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 565 x 930 x 110mm

Elevate your home's heating experience with the Atlantic Divali Radiator, where cutting-edge functionality meets elegant design, ensuring warmth and style in perfect harmony.

Related links