Rittal Support Rail, 600mm Depth
- RS Stock No.:
- 223-9805
- Mfr. Part No.:
- 4396000
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-9805
- Mfr. Part No.:
- 4396000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Support Rail | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Support Rail | ||
Material Sheet Steel | ||
Depth 600mm | ||
Width 600mm | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and longlasting use
Easy to use and install
Easy to use and install
