- RS Stock No.:
- 222-8324
- Mfr. Part No.:
- RKPNLTL2U
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 222-8324
- Mfr. Part No.:
- RKPNLTL2U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Blanking Panel, Front Mounting, Unventilated - RKPNLTL2U
Need to tidy up the appearance of your server rack? This blanking panel from StarTech.com covers unused spaces in rack-mounted systems, helping to achieve an organised look and stopping dust from getting in. It mounts onto industry-standard two-post and four-post 19-inch racks, so it's compatible with virtually all commercial and office server systems.
Precise fitWith its standard 2U rack height, the panel closes off unused space without interfering with mounted components.
Convenient coolingThe unit guides air along the rear side of your server rack, providing efficient ventilation for your equipment.
Simple fittingTool-free mounting means installation is quick and simple.
Convenient coolingThe unit guides air along the rear side of your server rack, providing efficient ventilation for your equipment.
Simple fittingTool-free mounting means installation is quick and simple.
• Hard-wearing aluminium and plastic body for effective shock resistance
• Black colour to blend in with commonly used server racks
• Black colour to blend in with commonly used server racks
The Startech blank panel use for 2U server racks an improve the appearance and airflow of any standard 19-inch server rack in seconds. It create a tidy and professional look by covering unused rack space. It is TAA compliant for GSA schedule purchases.
FAQs
It provides hassle-free installation with tool-less design
Is this blanking panel shielded against EMI?No, this is an unshielded component. If EMI is an issue, you'll need to arrange additional screening for sensitive kit.
Specifications
Attribute | Value |
---|---|
Type | Filler Panel |
Colour | Black |
Width | 3.5in |
Ventilated | No |
Number of Cutouts | 0 |
Horizontal Pitch | 95HP |
Dimensions | 19 x 3.5 x 0.6in |
Length | 545mm |
Rack Units | 2U |
Handles | No |
Shielded | No |
Hinges | No |