StarTech.com Black Steel Ventilated Front Panel, 4U, 95HP, Ventilated, 48.3 x 17.7cm
- RS Stock No.:
- 222-8319
- Mfr. Part No.:
- RKPNLHV4U
- Manufacturer:
- StarTech.com
View all Rack Panels
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP3,473.25
(exc. VAT)
PHP3,890.04
(inc. VAT)
units | Per Unit |
1 + | PHP3,473.25 |
- RS Stock No.:
- 222-8319
- Mfr. Part No.:
- RKPNLHV4U
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Ventilated Front Panel With Hinge, 4U, 95 Horizontal Pitch - RKPNLHV4U
Improve the function and airflow of your standard 19-inch server rack with this ventilated front panel from StarTech.com. It's a 95HU blanking unit that creates a clean and professional look by covering open spaces and visible cables. Use it with your rack units to house essential kit including modems, routers and UPSs.
Vented design for optimal airflowThe front panel's vented design maximises airflow around your equipment to prevent overheating and protect electronics from dust and dirt.
Versatile hingeStarTech.com's hinge design lets you install the panel to open from the left or the right, allowing quick and easy access to servers and instruments for maintenance purposes.
Durable steel constructionRustproof steel construction can withstand corrosion and extend the unit's lifespan.
Versatile hingeStarTech.com's hinge design lets you install the panel to open from the left or the right, allowing quick and easy access to servers and instruments for maintenance purposes.
Durable steel constructionRustproof steel construction can withstand corrosion and extend the unit's lifespan.
Includes fasteners for quick and easy installation
Lightweight product of 585g, so it won't add strain to your server rack
Lightweight product of 585g, so it won't add strain to your server rack
The Startech vented blank panel with hinge for 4U server racks can improve the appearance and airflow of any standard 19-inch server rack, while still enjoying easy access to unused space. Versatile installation options with a reversible blank panel that can open from the left or the right side.
FAQs
It has sturdy steel construction
Rack screws and nuts are included
Rack screws and nuts are included
How do I know which panel size to get?Like server racks, panel sizes are measured in RU (rack unit) or just U (unit). A U is equal to 44.45mm or 1.75 inches. When buying a front panel, simply match it to the size of your rack unit. This StarTech.com panel is 4U.
Specifications
Attribute | Value |
Type | Ventilated Front Panel |
Rack Units | 4U |
Horizontal Pitch | 95HP |
Handles | No |
Number of Cutouts | 0 |
Hinges | No |
Ventilated | Yes |
Colour | Black |
Shielded | No |
Material | Steel |
Dimensions | 48.3 x 17.7cm |
Length | 531mm |
Width | 177mm |