- RS Stock No.:
- 206-1258
- Mfr. Part No.:
- 8640043
- Manufacturer:
- Rittal
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 2)
PHP2,488.31
(exc. VAT)
PHP2,786.91
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
2 + | PHP2,488.31 | PHP4,976.62 |
*price indicative
- RS Stock No.:
- 206-1258
- Mfr. Part No.:
- 8640043
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Base/plinth trim panel, side, carbon steel, optimized design, for side blanking of a base/plinth unit and additional stability or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths. Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides.
Carbon Steel Material
Easy Installation
Excellent Quality
Easy Installation
Excellent Quality
Specifications
Attribute | Value |
---|---|
Type | Rack Panel |
Colour | Black |
Material | Steel |
Ventilated | No |
Horizontal Pitch | 40HP |
Hinges | No |